On/Off Temperature Controller, 48 x 96mm, 100 → 240 V ac Supply

Номер на артикул на RS: 627-5935Марка: Omron№ по каталога на производителя:
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

Omron

Supply Voltage

100 → 240 V ac

Size

48 x 96mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Range

+10 → +70 °C, +115 → +165 °C, +160 → +260 (Infrared Temperature Sensor) °C, +60 → +120 °C

Input Type

K Type Thermocouple

Panel Depth

78mm

Детайли за продукта

E5EZ Digital Temperature Controller

New generation of digital temperature controllers with 3 alarm points
Wide range of temperature inputs possible including thermocouple, platinum resistance thermometer, infrared temperature sensor and analog input
Auto-tuning and self-tuning function
7 segment digital display
Heating or heating/cooling control is available
Event input allows multiple set point selection and run/stop function

Conforms to UL, CSA and IEC standards. Marked in accordance with relevant EN standards.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

On/Off Temperature Controller, 48 x 96mm, 100 → 240 V ac Supply

P.O.A.

On/Off Temperature Controller, 48 x 96mm, 100 → 240 V ac Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Supply Voltage

100 → 240 V ac

Size

48 x 96mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Range

+10 → +70 °C, +115 → +165 °C, +160 → +260 (Infrared Temperature Sensor) °C, +60 → +120 °C

Input Type

K Type Thermocouple

Panel Depth

78mm

Детайли за продукта

E5EZ Digital Temperature Controller

New generation of digital temperature controllers with 3 alarm points
Wide range of temperature inputs possible including thermocouple, platinum resistance thermometer, infrared temperature sensor and analog input
Auto-tuning and self-tuning function
7 segment digital display
Heating or heating/cooling control is available
Event input allows multiple set point selection and run/stop function

Conforms to UL, CSA and IEC standards. Marked in accordance with relevant EN standards.

Може да се интересувате от