Технически документи
Спецификации
Brand
OmronSupply Voltage
100 → 240 V ac
Size
48 x 48mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Range
-99 → +1300 (Thermocouple) °C, -99 → +400 (Platinum Resistance Thermometer) °C
Input Type
K Type Thermocouple
Panel Depth
78mm
Детайли за продукта
E5CSZ Digital Temperature Controller
Simple functions in a DIN 48 x 48mm case size
Easy setting using DIP and rotary switches
Clearly visible digital display with character height of 13.5 mm.
Light gray enclosure colour.
RoHS compliant
UL and CSA approved. Marked in accordance with relevant IEC and EN standards.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronSupply Voltage
100 → 240 V ac
Size
48 x 48mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Range
-99 → +1300 (Thermocouple) °C, -99 → +400 (Platinum Resistance Thermometer) °C
Input Type
K Type Thermocouple
Panel Depth
78mm
Детайли за продукта
E5CSZ Digital Temperature Controller
Simple functions in a DIN 48 x 48mm case size
Easy setting using DIP and rotary switches
Clearly visible digital display with character height of 13.5 mm.
Light gray enclosure colour.
RoHS compliant
UL and CSA approved. Marked in accordance with relevant IEC and EN standards.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).