Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron NX Analog Input Module - 4 Inputs

Номер на артикул на RS: 136-2799Марка: Omron№ по каталога на производителя: NX-AD3203
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Brand

Omron

Input Type

Analogue

Number of Inputs

4

For Use With

CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit

Application

Communication

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Dimensions

12 x 71 x 100 mm

Страна на произход

Netherlands

Детайли за продукта

NX-AD Analogue Input Units

Professional range of NX-AD series analogue input units from Omron. These voltage and current analogue input units are designed to meet all machine control needs from general purpose inputs to high speed synchronous, high-resolution units. The NX-AD input units are free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU unit or EtherCAT couple unit. All NX-AD analogue input units are reliable and excellent quality.

Features & Benefits

Up to eight analog inputs per unit.
Free-run refreshing or synchronous I/O refreshing can be selected using the NX-series EtherCAT Coupler.
Input update cycles of 10μs per channel, and a resolution of 1/30000, ideal for high-speed measurement and, high-precision control.
All basic models are available as single-ended and differential-input types.
The screwless terminal block is detachable for easy commissioning and maintenance.
Screwless push-in terminal block significantly reduces wiring work.
All models are just 12 mm wide, saving space in your cabinet.

Omron NX Series

Информацията за складовите наличности временно не е налична.

P.O.A.

Omron NX Analog Input Module - 4 Inputs

P.O.A.

Omron NX Analog Input Module - 4 Inputs
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Input Type

Analogue

Number of Inputs

4

For Use With

CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit

Application

Communication

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Dimensions

12 x 71 x 100 mm

Страна на произход

Netherlands

Детайли за продукта

NX-AD Analogue Input Units

Professional range of NX-AD series analogue input units from Omron. These voltage and current analogue input units are designed to meet all machine control needs from general purpose inputs to high speed synchronous, high-resolution units. The NX-AD input units are free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU unit or EtherCAT couple unit. All NX-AD analogue input units are reliable and excellent quality.

Features & Benefits

Up to eight analog inputs per unit.
Free-run refreshing or synchronous I/O refreshing can be selected using the NX-series EtherCAT Coupler.
Input update cycles of 10μs per channel, and a resolution of 1/30000, ideal for high-speed measurement and, high-precision control.
All basic models are available as single-ended and differential-input types.
The screwless terminal block is detachable for easy commissioning and maintenance.
Screwless push-in terminal block significantly reduces wiring work.
All models are just 12 mm wide, saving space in your cabinet.

Omron NX Series