Omron NX Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc

Номер на артикул на RS: 862-5767Марка: Omron№ по каталога на производителя: NX-SOD400Distrelec Article No.: 30069358
brand-logo

Технически документи

Спецификации

Brand

Omron

Series

NX

Type

Output Module

For Use With

NX Control Unit

Supply Voltage

24 V dc

Number of Inputs

0

Number of Outputs

4

Power Rating

0.75 W

Mounting Style

DIN Rail

Dimensions

104.5 x 71 x 12 mm

Terminal Type

Plug In

Страна на произход

China

Детайли за продукта

Omron NX Standalone Safety Controller

The NX series safety control units offer simple and flexible design for high-speed, high-precision motion control and safety control in an integrated engineering environment when used in conjunction with the NJ series machine automation controller and the automation software Sysmac Studio. This functionality contributes to productivity improvements and assurance of safety conforming to international standards and rules.

Integrated safety into machine automation possible by connecting with the NX-series EtherCAT Coupler
The Safety CPU Unit controls up to 128 Safety I/O Units
4 or 8 points per Safety Input Unit, the 4-point Safety Input Unit can be directly connected with OMRON Non-contact Switches and Single beam Sensors
2 or 4 points per Safety Output Unit, the 2-point Safety Output Unit is characterized by large output breaking current of 2.0 A
The Safety Units can be freely allocated in any combination with standard NX I/O
Compliant with IEC61131-3
Safety programs can be standardized and reused efficiently by using POUs for design and operation
EN ISO13849-1 (PLe/Safety Category4), IEC 61508 (SIL3) certified
One connection using Safety over EtherCAT (FSoE) protocol enables flexible configuration by mixing the Safety Units with standard NX I/O
Hardware and safety circuits can be configured using the Sysmac Studio (Ver. 1.07)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 447,88

€ 447,88 Всеки (ex VAT)

Omron NX Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc

€ 447,88

€ 447,88 Всеки (ex VAT)

Omron NX Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Series

NX

Type

Output Module

For Use With

NX Control Unit

Supply Voltage

24 V dc

Number of Inputs

0

Number of Outputs

4

Power Rating

0.75 W

Mounting Style

DIN Rail

Dimensions

104.5 x 71 x 12 mm

Terminal Type

Plug In

Страна на произход

China

Детайли за продукта

Omron NX Standalone Safety Controller

The NX series safety control units offer simple and flexible design for high-speed, high-precision motion control and safety control in an integrated engineering environment when used in conjunction with the NJ series machine automation controller and the automation software Sysmac Studio. This functionality contributes to productivity improvements and assurance of safety conforming to international standards and rules.

Integrated safety into machine automation possible by connecting with the NX-series EtherCAT Coupler
The Safety CPU Unit controls up to 128 Safety I/O Units
4 or 8 points per Safety Input Unit, the 4-point Safety Input Unit can be directly connected with OMRON Non-contact Switches and Single beam Sensors
2 or 4 points per Safety Output Unit, the 2-point Safety Output Unit is characterized by large output breaking current of 2.0 A
The Safety Units can be freely allocated in any combination with standard NX I/O
Compliant with IEC61131-3
Safety programs can be standardized and reused efficiently by using POUs for design and operation
EN ISO13849-1 (PLe/Safety Category4), IEC 61508 (SIL3) certified
One connection using Safety over EtherCAT (FSoE) protocol enables flexible configuration by mixing the Safety Units with standard NX I/O
Hardware and safety circuits can be configured using the Sysmac Studio (Ver. 1.07)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more