Omron NV3W Series Touch Screen HMI - 3.1 in, STN Display, 128 x 64

Номер на артикул на RS: 760-9193Марка: Omron№ по каталога на производителя: NV3W-MG20
brand-logo
Преглед на всички в HMI дисплеи

Технически документи

Спецификации

Brand

Omron

Manufacturer Series

NV3W

Display Type

STN

Manufacturer Part No.

NV3W-MG20

Display Resolution

128 x 64

Number of Ports

1

Port Type

RS-232C

Display Size

3.1 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Monochrome

Width

82mm

Length

110mm

Depth

28mm

Maximum Operating Temperature

+55°C

Supply Voltage

21.6 → 26.4 V dc

Minimum Operating Temperature

0°C

Dimensions

110 x 82 x 28 mm

Страна на произход

Japan

Детайли за продукта

NV3W Series HMI's

3.1 inch display size
Display colors consist of monochrome, 2 grayscale levels
128 x 64 dots
Three LED backlight colours available

Omron NV Series

The NV series offers a compact programmable terminal which offers easy operation with wide PLC compatibility.

Може да се интересувате от

P.O.A.

Omron NV3W Series Touch Screen HMI - 3.1 in, STN Display, 128 x 64

P.O.A.

Omron NV3W Series Touch Screen HMI - 3.1 in, STN Display, 128 x 64

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Manufacturer Series

NV3W

Display Type

STN

Manufacturer Part No.

NV3W-MG20

Display Resolution

128 x 64

Number of Ports

1

Port Type

RS-232C

Display Size

3.1 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Monochrome

Width

82mm

Length

110mm

Depth

28mm

Maximum Operating Temperature

+55°C

Supply Voltage

21.6 → 26.4 V dc

Minimum Operating Temperature

0°C

Dimensions

110 x 82 x 28 mm

Страна на произход

Japan

Детайли за продукта

NV3W Series HMI's

3.1 inch display size
Display colors consist of monochrome, 2 grayscale levels
128 x 64 dots
Three LED backlight colours available

Omron NV Series

The NV series offers a compact programmable terminal which offers easy operation with wide PLC compatibility.

Може да се интересувате от