Технически документи
Спецификации
Brand
OmronManufacturer Series
NB
Display Type
TFT LCD
Manufacturer Part No.
NB7W-TW01B
Display Resolution
800 x 480
Number of Ports
3
Port Type
Ethernet, RS-232C, USB Host
Onboard Memory
128 MB
Display Size
7 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
148mm
Length
202mm
Depth
46mm
Maximum Operating Temperature
+50°C
Supply Voltage
20.4 → 27.6 V dc
Minimum Operating Temperature
0°C
Dimensions
202 x 148 x 46 mm
€ 1 444,64
€ 1 444,64 Всеки (ex VAT)
1
€ 1 444,64
€ 1 444,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronManufacturer Series
NB
Display Type
TFT LCD
Manufacturer Part No.
NB7W-TW01B
Display Resolution
800 x 480
Number of Ports
3
Port Type
Ethernet, RS-232C, USB Host
Onboard Memory
128 MB
Display Size
7 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
148mm
Length
202mm
Depth
46mm
Maximum Operating Temperature
+50°C
Supply Voltage
20.4 → 27.6 V dc
Minimum Operating Temperature
0°C
Dimensions
202 x 148 x 46 mm