Omron NB Series Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480

Номер на артикул на RS: 821-1804Марка: Omron№ по каталога на производителя: NB7W-TW00B
brand-logo
Преглед на всички в HMI дисплеи

Технически документи

Спецификации

Brand

Omron

Manufacturer Series

NB

Display Type

TFT LCD

Manufacturer Part No.

NB7W-TW00B

Display Resolution

800 x 480

Number of Ports

1

Port Type

RS-232C

Onboard Memory

128 MB

Backlighting

Yes

Display Size

7 in

IP Rating

IP65

Maximum Operating Temperature

+50°C

Supply Voltage

20.4 → 27.6 V dc

Minimum Operating Temperature

0°C

Dimensions

202 x 148 x 46 mm

Width

148mm

Kit Included

No

Display Colour

Colour

Length

202mm

Depth

46mm

Страна на произход

Netherlands

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 199,19

€ 1 199,19 Всеки (ex VAT)

Omron NB Series Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480

€ 1 199,19

€ 1 199,19 Всеки (ex VAT)

Omron NB Series Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Manufacturer Series

NB

Display Type

TFT LCD

Manufacturer Part No.

NB7W-TW00B

Display Resolution

800 x 480

Number of Ports

1

Port Type

RS-232C

Onboard Memory

128 MB

Backlighting

Yes

Display Size

7 in

IP Rating

IP65

Maximum Operating Temperature

+50°C

Supply Voltage

20.4 → 27.6 V dc

Minimum Operating Temperature

0°C

Dimensions

202 x 148 x 46 mm

Width

148mm

Kit Included

No

Display Colour

Colour

Length

202mm

Depth

46mm

Страна на произход

Netherlands

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от