Технически документи
Спецификации
Brand
OmronCoil Voltage
240V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
125V
Length
21.5mm
Coil Resistance
18.79 kΩ
Coil Power
1.1W
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Life
500000 (Electrical) Operations, 50000000 (Mechanical) Operations
Height
28mm
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
Application
General Purpose
Детайли за продукта
MY4 Series
Reliable, economical
Use PCB mounting socket 196-6153
Use DIN rail mounting socket 196-6147
Contact material: Au clad; Ag alloy
Operating temperature range: -55 to +70°C
Switching current 3A
Switching voltage 250Vac; 30Vdc
Dimensions: H36mm x W21.5mm x D28mm
Approvals
UL recognised component for Canada and US, VDE
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronCoil Voltage
240V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
125V
Length
21.5mm
Coil Resistance
18.79 kΩ
Coil Power
1.1W
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Life
500000 (Electrical) Operations, 50000000 (Mechanical) Operations
Height
28mm
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
Application
General Purpose
Детайли за продукта
MY4 Series
Reliable, economical
Use PCB mounting socket 196-6153
Use DIN rail mounting socket 196-6147
Contact material: Au clad; Ag alloy
Operating temperature range: -55 to +70°C
Switching current 3A
Switching voltage 250Vac; 30Vdc
Dimensions: H36mm x W21.5mm x D28mm
Approvals
UL recognised component for Canada and US, VDE