Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

Номер на артикул на RS: 794-8136Марка: Omron№ по каталога на производителя: MY4N DC24(S)
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

36mm

Coil Resistance

662 Ω

Coil Power

900mW

Height

28mm

Life

100000000 (DC Mechanical) Operations, 200000 (Electrical) Operations, 50000000 (AC Mechanical) Operations

Standards Met

CE, CSA

Minimum Operating Temperature

-55°C

Series

MY4

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

21.5mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

72 W

Application

Power, Sequence Control

Dimensions

36 x 21.5 x 28mm

Страна на произход

Japan

Детайли за продукта

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,26

€ 12,26 Всеки (ex VAT)

Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

€ 12,26

€ 12,26 Всеки (ex VAT)

Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, 4PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,26
5 - 9€ 11,89
10+€ 11,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

36mm

Coil Resistance

662 Ω

Coil Power

900mW

Height

28mm

Life

100000000 (DC Mechanical) Operations, 200000 (Electrical) Operations, 50000000 (AC Mechanical) Operations

Standards Met

CE, CSA

Minimum Operating Temperature

-55°C

Series

MY4

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

21.5mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

72 W

Application

Power, Sequence Control

Dimensions

36 x 21.5 x 28mm

Страна на произход

Japan

Детайли за продукта

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more