Технически документи
Спецификации
Brand
OmronCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
21.5mm
Coil Resistance
160Ω
Coil Power
900mW
Height
28mm
Life
100000000 (Mechanical) Operations, 200000(Electrical) Operations
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Series
MY4
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Application
General Purpose
Детайли за продукта
MY4 Series
Reliable, economical
Use PCB mounting socket 196-6153
Use DIN rail mounting socket 196-6147
Contact material: Au clad; Ag alloy
Operating temperature range: -55 to +70°C
Switching current 3A
Switching voltage 250Vac; 30Vdc
Dimensions: H36mm x W21.5mm x D28mm
Approvals
UL recognised component for Canada and US, VDE
€ 12,26
€ 12,26 Всеки (ex VAT)
1
€ 12,26
€ 12,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,26 |
5 - 9 | € 11,90 |
10+ | € 11,40 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
21.5mm
Coil Resistance
160Ω
Coil Power
900mW
Height
28mm
Life
100000000 (Mechanical) Operations, 200000(Electrical) Operations
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Series
MY4
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Application
General Purpose
Детайли за продукта
MY4 Series
Reliable, economical
Use PCB mounting socket 196-6153
Use DIN rail mounting socket 196-6147
Contact material: Au clad; Ag alloy
Operating temperature range: -55 to +70°C
Switching current 3A
Switching voltage 250Vac; 30Vdc
Dimensions: H36mm x W21.5mm x D28mm
Approvals
UL recognised component for Canada and US, VDE