Omron Non-Latching Relay, 5A Switching Current, 4PDT

Номер на артикул на RS: 215-5527Марка: Omron№ по каталога на производителя: MY4N DC100/110(S)
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Contact Configuration

4PDT

Switching Current

5A

Number of Poles

4

Coil Resistance

11100 Ohm

Coil Power

900mW

Series

MY(S)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Non-Latching Relay, 5A Switching Current, 4PDT

P.O.A.

Omron Non-Latching Relay, 5A Switching Current, 4PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Contact Configuration

4PDT

Switching Current

5A

Number of Poles

4

Coil Resistance

11100 Ohm

Coil Power

900mW

Series

MY(S)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от