Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Plug In Non-Latching Relay, 24V ac Coil, 5A Switching Current, 4PDT

Номер на артикул на RS: 827-8359Марка: Omron№ по каталога на производителя: MY4N-AC24(S)
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

21.5mm

Coil Resistance

180 Ω

Coil Power

1.2W

Height

28mm

Contact Material

Gold Plated

Life

500000 (Electrical) Operations, 50000000 (Mechanical) Operations

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

General Purpose

Детайли за продукта

MY4 Series

Reliable, economical
Use PCB mounting socket 196-6153
Use DIN rail mounting socket 196-6147
Contact material: Au clad; Ag alloy
Operating temperature range: -55 to +70°C
Switching current 3A
Switching voltage 250Vac; 30Vdc
Dimensions: H36mm x W21.5mm x D28mm

Approvals

UL recognised component for Canada and US, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Plug In Non-Latching Relay, 24V ac Coil, 5A Switching Current, 4PDT

P.O.A.

Omron Plug In Non-Latching Relay, 24V ac Coil, 5A Switching Current, 4PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

21.5mm

Coil Resistance

180 Ω

Coil Power

1.2W

Height

28mm

Contact Material

Gold Plated

Life

500000 (Electrical) Operations, 50000000 (Mechanical) Operations

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

General Purpose

Детайли за продукта

MY4 Series

Reliable, economical
Use PCB mounting socket 196-6153
Use DIN rail mounting socket 196-6147
Contact material: Au clad; Ag alloy
Operating temperature range: -55 to +70°C
Switching current 3A
Switching voltage 250Vac; 30Vdc
Dimensions: H36mm x W21.5mm x D28mm

Approvals

UL recognised component for Canada and US, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от