Omron Plug In Power Relay, 220 → 240V ac Coil, 3A Switching Current, 4PDT

Номер на артикул на RS: 186-4172Марка: Omron№ по каталога на производителя: MY4IN-GS AC220/240
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

220 → 240V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Series

MY

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Current (DC)

3 A

Maximum Switching Current (AC)

3 A

Length

28mm

Coil Resistance

15920Ω

Minimum Operating Temperature

-40°C

Height

36mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Life

50000000 cycles

Depth

21.5mm

Maximum Switching Power AC

660VA

Maximum Switching Power DC

72 W

Application

General Purpose

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,75

€ 11,75 Всеки (ex VAT)

Omron Plug In Power Relay, 220 → 240V ac Coil, 3A Switching Current, 4PDT

€ 11,75

€ 11,75 Всеки (ex VAT)

Omron Plug In Power Relay, 220 → 240V ac Coil, 3A Switching Current, 4PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,75
5 - 9€ 11,16
10+€ 10,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Coil Voltage

220 → 240V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Series

MY

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Current (DC)

3 A

Maximum Switching Current (AC)

3 A

Length

28mm

Coil Resistance

15920Ω

Minimum Operating Temperature

-40°C

Height

36mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Life

50000000 cycles

Depth

21.5mm

Maximum Switching Power AC

660VA

Maximum Switching Power DC

72 W

Application

General Purpose

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more