Omron Plug In Power Relay, 240V ac Coil, 5A Switching Current, 4PDT

Номер на артикул на RS: 488-1819Марка: Omron№ по каталога на производителя: MY4IN AC220/240(S)
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

240V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Series

MY4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

28mm

Coil Resistance

18790Ω

Coil Power

1.1W

Depth

21.5mm

Height

36mm

Standards Met

CE, CSA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV

Contact Material

Gold Plated

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Dimensions

36 x 28 x 21.5mm

Application

Power

Детайли за продукта

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12,74

€ 12,74 Всеки (ex VAT)

Omron Plug In Power Relay, 240V ac Coil, 5A Switching Current, 4PDT

€ 12,74

€ 12,74 Всеки (ex VAT)

Omron Plug In Power Relay, 240V ac Coil, 5A Switching Current, 4PDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 12,74
5 - 9€ 12,36
10+€ 11,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Coil Voltage

240V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Series

MY4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

28mm

Coil Resistance

18790Ω

Coil Power

1.1W

Depth

21.5mm

Height

36mm

Standards Met

CE, CSA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV

Contact Material

Gold Plated

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Dimensions

36 x 28 x 21.5mm

Application

Power

Детайли за продукта

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more