Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Panel Mount Power Relay, 12V dc Coil, 3A Switching Current, 4PDT

Номер на артикул на RS: 376-723Марка: Omron№ по каталога на производителя: MY4H-US DC12
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Panel Mount

Switching Current

3A

Number of Poles

4

Latching

No

Terminal Type

PCB Pin

Length

28.44mm

Coil Resistance

160Ω

Height

35.1mm

Series

MY4

Depth

22.1mm

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Maximum Switching Power DC

72 W

Maximum Switching Power AC

330VA

Application

General Purpose

Детайли за продукта

MY4H Series

4PDT Contact configuration
Hermetically sealed version of MY4
DIN rail mounting (196-6147) and PCB mounting (196-6153) sockets available
Contact material: Ag
Operating temperature range: -25 to +60°C
Switching Current 3A
Switching Voltage 24Vdc; 110Vac
Mechanical life: AC: 5 x 107, DC: 107
Dimensions: H41.4mm x W22mm x D28.5mm
Stock number 394-9087 is fitted with a coil suppression diode
Carries US approval: Class 1 Division 2 for hazerdous area

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 49,03

€ 49,03 Всеки (ex VAT)

Omron Panel Mount Power Relay, 12V dc Coil, 3A Switching Current, 4PDT

€ 49,03

€ 49,03 Всеки (ex VAT)

Omron Panel Mount Power Relay, 12V dc Coil, 3A Switching Current, 4PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Panel Mount

Switching Current

3A

Number of Poles

4

Latching

No

Terminal Type

PCB Pin

Length

28.44mm

Coil Resistance

160Ω

Height

35.1mm

Series

MY4

Depth

22.1mm

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Maximum Switching Power DC

72 W

Maximum Switching Power AC

330VA

Application

General Purpose

Детайли за продукта

MY4H Series

4PDT Contact configuration
Hermetically sealed version of MY4
DIN rail mounting (196-6147) and PCB mounting (196-6153) sockets available
Contact material: Ag
Operating temperature range: -25 to +60°C
Switching Current 3A
Switching Voltage 24Vdc; 110Vac
Mechanical life: AC: 5 x 107, DC: 107
Dimensions: H41.4mm x W22mm x D28.5mm
Stock number 394-9087 is fitted with a coil suppression diode
Carries US approval: Class 1 Division 2 for hazerdous area

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от