Технически документи
Спецификации
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
160Ω
Coil Power
900mW
Height
36mm
Minimum Operating Temperature
-55°C
Series
MY
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV
Depth
21.5mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
300 W
Application
Power
Детайли за продукта
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
160Ω
Coil Power
900mW
Height
36mm
Minimum Operating Temperature
-55°C
Series
MY
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV
Depth
21.5mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
300 W
Application
Power
Детайли за продукта
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA