Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Plug In Power Relay, 120V ac Coil, 10A Switching Current, DPDT

Номер на артикул на RS: 488-1932Марка: Omron№ по каталога на производителя: MY2N AC110/120(S)Distrelec Article No.: 30162904
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

120V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

28mm

Coil Resistance

4430Ω

Coil Power

1.1W

Minimum Operating Temperature

-55°C

Series

MY

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

21.5mm

Contact Material

Silver Alloy

Height

36mm

Life

500000 (Electrical) cycles, 50000000 (Mechanical) cycles

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Страна на произход

Japan

Детайли за продукта

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,47

€ 9,47 Всеки (ex VAT)

Omron Plug In Power Relay, 120V ac Coil, 10A Switching Current, DPDT

€ 9,47

€ 9,47 Всеки (ex VAT)

Omron Plug In Power Relay, 120V ac Coil, 10A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,47
5 - 9€ 9,16
10+€ 8,79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

120V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

28mm

Coil Resistance

4430Ω

Coil Power

1.1W

Minimum Operating Temperature

-55°C

Series

MY

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

21.5mm

Contact Material

Silver Alloy

Height

36mm

Life

500000 (Electrical) cycles, 50000000 (Mechanical) cycles

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Страна на произход

Japan

Детайли за продукта

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от