Omron Plug In Latching Relay, 24V dc Coil, 3A Switching Current, DPDT

Номер на артикул на RS: 827-8248Марка: Omron№ по каталога на производителя: MY2K-US-DC24
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

3A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

21.5mm

Coil Resistance

470 Ω

Coil Power

1.3W

Depth

36mm

Height

28mm

Life

100000000 (Mechanical) Operations, 200000 (Electrical) Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

1.5kV ac

Application

Power

Детайли за продукта

MY2K Series

Magnetic Latching Relay Ideal for Memory and Data Transmission Circuits
Easy monitoring of ON/OFF operation thanks to the built-in operation indicator mechanism
Double-winding latch system that holds residual magnetism
Mechanical coil indicator
Latching
Use socket 196-6153 (PCB) or 196-6147 (DIN rail)
Switching current 3A
Switching voltage 220 V ac; 24 V dc
Dimensions: H36mm x W21.5mm x D28mm
Operating temperature range: -5 to +45°C

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Plug In Latching Relay, 24V dc Coil, 3A Switching Current, DPDT

P.O.A.

Omron Plug In Latching Relay, 24V dc Coil, 3A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

3A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

21.5mm

Coil Resistance

470 Ω

Coil Power

1.3W

Depth

36mm

Height

28mm

Life

100000000 (Mechanical) Operations, 200000 (Electrical) Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

1.5kV ac

Application

Power

Детайли за продукта

MY2K Series

Magnetic Latching Relay Ideal for Memory and Data Transmission Circuits
Easy monitoring of ON/OFF operation thanks to the built-in operation indicator mechanism
Double-winding latch system that holds residual magnetism
Mechanical coil indicator
Latching
Use socket 196-6153 (PCB) or 196-6147 (DIN rail)
Switching current 3A
Switching voltage 220 V ac; 24 V dc
Dimensions: H36mm x W21.5mm x D28mm
Operating temperature range: -5 to +45°C

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от