Omron Plug In Latching Power Relay, 24V dc Coil, 10A Switching Current, DPDT

Номер на артикул на RS: 271-1925Марка: Omron№ по каталога на производителя: MY2IN-GS-R DC24
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Series

MY

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Length

28mm

Coil Resistance

662 Ω

Coil Power

900mW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Contact Material

Silver

Standards Met

CQC, CSA, IEC, UL

Isolation Coil To Contact

2kV ac

Depth

36mm

Height

36mm

Life

500000 cycles

Width

21.5mm

Number of Coils

Single

Maximum Switching Power DC

10000 mW

Maximum Switching Power AC

10 VA

Dimensions

28 x 21.5 x 36mm

Application

General Purpose, Industrial

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 8,89

€ 8,89 Всеки (ex VAT)

Omron Plug In Latching Power Relay, 24V dc Coil, 10A Switching Current, DPDT

€ 8,89

€ 8,89 Всеки (ex VAT)

Omron Plug In Latching Power Relay, 24V dc Coil, 10A Switching Current, DPDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Series

MY

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Length

28mm

Coil Resistance

662 Ω

Coil Power

900mW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Contact Material

Silver

Standards Met

CQC, CSA, IEC, UL

Isolation Coil To Contact

2kV ac

Depth

36mm

Height

36mm

Life

500000 cycles

Width

21.5mm

Number of Coils

Single

Maximum Switching Power DC

10000 mW

Maximum Switching Power AC

10 VA

Dimensions

28 x 21.5 x 36mm

Application

General Purpose, Industrial

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от