Технически документи
Спецификации
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Length
36mm
Coil Resistance
636Ω
Coil Power
900mW
Series
MY
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
21.5mm
Life
100000000 (DC Mechanical) Operations, 500000 (Electrical) Operations, 50000000 (AC Mechanical) Operations
Height
28mm
Standards Met
CE
Maximum Switching Power DC
150 W
Maximum Switching Power AC
2.5 kVA
Application
Power, Sequence Control
Страна на произход
Japan
Детайли за продукта
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA
€ 16,18
€ 16,18 Всеки (ex VAT)
1
€ 16,18
€ 16,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 16,18 |
5 - 9 | € 15,69 |
10+ | € 15,02 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Length
36mm
Coil Resistance
636Ω
Coil Power
900mW
Series
MY
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
21.5mm
Life
100000000 (DC Mechanical) Operations, 500000 (Electrical) Operations, 50000000 (AC Mechanical) Operations
Height
28mm
Standards Met
CE
Maximum Switching Power DC
150 W
Maximum Switching Power AC
2.5 kVA
Application
Power, Sequence Control
Страна на произход
Japan
Детайли за продукта
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA