Omron Plug In Power Relay, 220V ac Coil, 3PDT
Технически документи
Спецификации
Brand
OmronCoil Voltage
220V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Number of Poles
3
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
250V dc
Length
34.5mm
Coil Resistance
3550Ω
Coil Power
2.7W
Height
34.5mm
Life
100000 (Electrical) Operations, 5000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV ac
Depth
53.3mm
Maximum Switching Power AC
1250 (NC) VA, 2500 (NO) VA
Maximum Switching Power DC
150 (NC) W, 300 (NO) W
Application
General Purpose
Dimensions
34.5 x 53.3 x 34.5mm
Страна на произход
China
Детайли за продукта
Omron MKS Series
The MKS series of relays are the new super MK models with some boasting a latching lever.
They have a mechanical built-in indicator for easy monitoring. Nameplates are also provided on models with
the latching lever. All materials are RoHS compliant. They are available in DPDT or 3PDT and have
Plug in terminals.
Maximum switching voltage: 250 V ac/dc
Maximum switching current: 10A
Operating temperature range: -40 to 60°C (with no icing or condensation)
Optional features include lockable test button, LED indicator, diode surge suppression, varistor, reverse polarity, and alternate wiring styles.
Standards
UL (RU/CRU), CE and TUV approved.
RoHS Compliant.
€ 16,14
€ 16,14 Всеки (ex VAT)
1
€ 16,14
€ 16,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronCoil Voltage
220V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Number of Poles
3
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
250V dc
Length
34.5mm
Coil Resistance
3550Ω
Coil Power
2.7W
Height
34.5mm
Life
100000 (Electrical) Operations, 5000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV ac
Depth
53.3mm
Maximum Switching Power AC
1250 (NC) VA, 2500 (NO) VA
Maximum Switching Power DC
150 (NC) W, 300 (NO) W
Application
General Purpose
Dimensions
34.5 x 53.3 x 34.5mm
Страна на произход
China
Детайли за продукта
Omron MKS Series
The MKS series of relays are the new super MK models with some boasting a latching lever.
They have a mechanical built-in indicator for easy monitoring. Nameplates are also provided on models with
the latching lever. All materials are RoHS compliant. They are available in DPDT or 3PDT and have
Plug in terminals.
Maximum switching voltage: 250 V ac/dc
Maximum switching current: 10A
Operating temperature range: -40 to 60°C (with no icing or condensation)
Optional features include lockable test button, LED indicator, diode surge suppression, varistor, reverse polarity, and alternate wiring styles.
Standards
UL (RU/CRU), CE and TUV approved.
RoHS Compliant.