Технически документи
Спецификации
Brand
OmronCoil Voltage
24V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Series
MKS3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
250V dc
Maximum Switching Voltage (DC)
250V dc
Length
34.5mm
Coil Resistance
48.4Ω
Depth
34.5mm
Height
53.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Contact Material
Silver Alloy
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Страна на произход
China
Детайли за продукта
General Purpose Relays, MKS Series
All units have a Mechanical indicator and lockable test button (with nameplate)
Units with a "-5" in the Manufacturer Part Number have non-standard connections, refer to datasheet
Contact rating: 10A at 30Vdc/250Vac
Contact material: AgSnIn
Operating temperature: -40 → +60 °C
Approvals
UL, TUV (IEC), CSA
€ 15,30
€ 15,30 Всеки (ex VAT)
1
€ 15,30
€ 15,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 15,30 |
5 - 9 | € 14,82 |
10+ | € 14,19 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
24V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Series
MKS3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
250V dc
Maximum Switching Voltage (DC)
250V dc
Length
34.5mm
Coil Resistance
48.4Ω
Depth
34.5mm
Height
53.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Contact Material
Silver Alloy
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Страна на произход
China
Детайли за продукта
General Purpose Relays, MKS Series
All units have a Mechanical indicator and lockable test button (with nameplate)
Units with a "-5" in the Manufacturer Part Number have non-standard connections, refer to datasheet
Contact rating: 10A at 30Vdc/250Vac
Contact material: AgSnIn
Operating temperature: -40 → +60 °C
Approvals
UL, TUV (IEC), CSA