Omron Plug In Relay, 24V dc Coil, 10A Switching Current, 3PDT

Номер на артикул на RS: 214-7237Марка: Omron№ по каталога на производителя: MKS3P 24VDC
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Terminal Type

Plug In

Coil Resistance

430 Ω

Minimum Operating Temperature

-40°C

Series

MKS3

Maximum Operating Temperature

+60°C

Contact Material

Silver Alloy

Application

General Purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,80

€ 12,80 Всеки (ex VAT)

Omron Plug In Relay, 24V dc Coil, 10A Switching Current, 3PDT

€ 12,80

€ 12,80 Всеки (ex VAT)

Omron Plug In Relay, 24V dc Coil, 10A Switching Current, 3PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Terminal Type

Plug In

Coil Resistance

430 Ω

Minimum Operating Temperature

-40°C

Series

MKS3

Maximum Operating Temperature

+60°C

Contact Material

Silver Alloy

Application

General Purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more