Omron Plug In Power Relay, 24V dc Coil, 10A Switching Current, 4PDT

Технически документи
Спецификации
Brand
OmronCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
4
Series
LY4
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
125V
Maximum Switching Voltage (DC)
125V
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Maximum Switching Current (AC)
10 A
Maximum Switching Current (DC)
10 A
Length
28mm
Coil Resistance
350Ω
Coil Power
1.5W
Height
42.4mm
Standards Met
CE
Depth
41.5mm
Contact Material
Ag Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose
Страна на произход
Indonesia
Детайли за продукта
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV
€ 28,33
€ 28,33 Всеки (ex VAT)
1
€ 28,33
€ 28,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 28,33 |
5 - 9 | € 27,49 |
10+ | € 26,32 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
4
Series
LY4
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
125V
Maximum Switching Voltage (DC)
125V
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Maximum Switching Current (AC)
10 A
Maximum Switching Current (DC)
10 A
Length
28mm
Coil Resistance
350Ω
Coil Power
1.5W
Height
42.4mm
Standards Met
CE
Depth
41.5mm
Contact Material
Ag Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose
Страна на произход
Indonesia
Детайли за продукта
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV