Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Plug In Power Relay, 120V ac Coil, 10A Switching Current, 4PDT

Номер на артикул на RS: 827-7848Марка: Omron№ по каталога на производителя: LY4 AC120
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

4

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current (DC)

10 A

Maximum Switching Current (AC)

10 A

Length

41.5mm

Coil Resistance

1800Ω

Coil Power

2.5W

Life

200000 (Electrical) Operations, 50000000 (Mechanical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Series

LY4

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Height

28mm

Depth

36mm

Maximum Switching Power AC

1.1 kVA

Maximum Switching Power DC

240 W

Application

General Purpose, Power

Детайли за продукта

LY Series

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm

Approvals

VDE, UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 28,44

€ 28,44 Всеки (ex VAT)

Omron Plug In Power Relay, 120V ac Coil, 10A Switching Current, 4PDT

€ 28,44

€ 28,44 Всеки (ex VAT)

Omron Plug In Power Relay, 120V ac Coil, 10A Switching Current, 4PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 28,44
5 - 9€ 27,56
10+€ 26,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

4

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current (DC)

10 A

Maximum Switching Current (AC)

10 A

Length

41.5mm

Coil Resistance

1800Ω

Coil Power

2.5W

Life

200000 (Electrical) Operations, 50000000 (Mechanical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Series

LY4

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Height

28mm

Depth

36mm

Maximum Switching Power AC

1.1 kVA

Maximum Switching Power DC

240 W

Application

General Purpose, Power

Детайли за продукта

LY Series

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm

Approvals

VDE, UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от