Omron Plug In Power Relay, 100 → 110V ac Coil, 10A Switching Current, 4PDT

Номер на артикул на RS: 329-862Марка: Omron№ по каталога на производителя: LY4 100/110VAC
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

100 → 110V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

4

Series

LY4

Latching

No

Terminal Type

Quick Connect

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

28mm

Coil Resistance

1.8 kO

Depth

41.5mm

Height

42.4mm

Standards Met

CE, CSA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Life

200000 Cycles

Contact Material

Ag Alloy

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.1 kVA

Dimensions

28 x 41.5 x 42.4mm

Application

General Purpose

Детайли за продукта

LY Series

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm

Approvals

VDE, UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 27,98

€ 27,98 Всеки (ex VAT)

Omron Plug In Power Relay, 100 → 110V ac Coil, 10A Switching Current, 4PDT

€ 27,98

€ 27,98 Всеки (ex VAT)

Omron Plug In Power Relay, 100 → 110V ac Coil, 10A Switching Current, 4PDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 27,98
5 - 9€ 27,14
10+€ 25,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

100 → 110V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

4

Series

LY4

Latching

No

Terminal Type

Quick Connect

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

28mm

Coil Resistance

1.8 kO

Depth

41.5mm

Height

42.4mm

Standards Met

CE, CSA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Life

200000 Cycles

Contact Material

Ag Alloy

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.1 kVA

Dimensions

28 x 41.5 x 42.4mm

Application

General Purpose

Детайли за продукта

LY Series

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm

Approvals

VDE, UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от