Технически документи
Спецификации
Brand
OmronCoil Voltage
240V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
21.5mm
Coil Resistance
18790Ω
Coil Power
1.1W
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Height
28mm
Life
500000 (Electrical) Operations, 50000000 (Mechanical) Operations
Contact Material
Silver Alloy
Standards Met
CE
Minimum Operating Temperature
-25°C
Series
LY2
Width
21.5mm
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Dimensions
36 x 21.5 x 28mm
Application
General Purpose, Power
Страна на произход
Indonesia
Детайли за продукта
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV
€ 18,48
€ 18,48 Всеки (ex VAT)
1
€ 18,48
€ 18,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 18,48 |
5 - 9 | € 17,91 |
10+ | € 17,16 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
240V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
21.5mm
Coil Resistance
18790Ω
Coil Power
1.1W
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Height
28mm
Life
500000 (Electrical) Operations, 50000000 (Mechanical) Operations
Contact Material
Silver Alloy
Standards Met
CE
Minimum Operating Temperature
-25°C
Series
LY2
Width
21.5mm
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Dimensions
36 x 21.5 x 28mm
Application
General Purpose, Power
Страна на произход
Indonesia
Детайли за продукта
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV