Omron Temperature Monitoring Relay, Single Phase, SPDT, DIN Rail

Номер на артикул на RS: 819-3270Марка: Omron№ по каталога на производителя: K8AK-TH12S 100-240VAC
brand-logo

Технически документи

Спецификации

Brand

Omron

Monitoring Application

Temperature

Electrical Phase

Single

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

100ms

Temperature Sensitivity

Overtemperature

Temperature Sensing Range

0 → 1800°C

Series

K8AK-TH

Dimensions

100 x 22.5 x 90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Width

22.5mm

Maximum Temperature Sensed

+1800°C

Operating Temperature Range

+55°C

Minimum Temperature Sensed

0°C

Height

90mm

Length

100mm

Terminal Type

Screw

Standards Met

CE

Детайли за продукта

Omron K8AK-TH Monitoring Relays

The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment.The K8AK-TH relays are compact and slim, suitable for temperature alarms and monitoring. The relays' intelligent design ensures abnormal temperatures can be monitored and prevented. The relay also comes with alarm status identification LED indicator and self-holding output.

Може да се интересувате от
Omron Temperature Monitoring Relay, SPDT
P.O.A.Всеки (ex VAT)
Omron Temperature Monitoring Relay, SPDT, DIN Rail
€ 141,78Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 141,78

€ 141,78 Всеки (ex VAT)

Omron Temperature Monitoring Relay, Single Phase, SPDT, DIN Rail

€ 141,78

€ 141,78 Всеки (ex VAT)

Omron Temperature Monitoring Relay, Single Phase, SPDT, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 141,78
5+€ 136,05
Може да се интересувате от
Omron Temperature Monitoring Relay, SPDT
P.O.A.Всеки (ex VAT)
Omron Temperature Monitoring Relay, SPDT, DIN Rail
€ 141,78Всеки (ex VAT)

Технически документи

Спецификации

Brand

Omron

Monitoring Application

Temperature

Electrical Phase

Single

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

100ms

Temperature Sensitivity

Overtemperature

Temperature Sensing Range

0 → 1800°C

Series

K8AK-TH

Dimensions

100 x 22.5 x 90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Width

22.5mm

Maximum Temperature Sensed

+1800°C

Operating Temperature Range

+55°C

Minimum Temperature Sensed

0°C

Height

90mm

Length

100mm

Terminal Type

Screw

Standards Met

CE

Детайли за продукта

Omron K8AK-TH Monitoring Relays

The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment.The K8AK-TH relays are compact and slim, suitable for temperature alarms and monitoring. The relays' intelligent design ensures abnormal temperatures can be monitored and prevented. The relay also comes with alarm status identification LED indicator and self-holding output.

Може да се интересувате от
Omron Temperature Monitoring Relay, SPDT
P.O.A.Всеки (ex VAT)
Omron Temperature Monitoring Relay, SPDT, DIN Rail
€ 141,78Всеки (ex VAT)