Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Level Monitoring Relay, SPDT, DIN Rail

Номер на артикул на RS: 819-3245Марка: Omron№ по каталога на производителя: K8AK-LS1 100-240VAC
brand-logo

Технически документи

Спецификации

Brand

Omron

Monitoring Application

Level

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

K8AK-LS

Height

90mm

Operating Temperature Range

-20 → +60°C

Terminal Type

Screw

Special Features

IP20 Protection

Standards Met

CE, CSA, cURus

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Length

100mm

Dimensions

100 x 22.5 x 90mm

Детайли за продукта

Omron K8AK-LS Monitoring Relays

The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment. The K8AK-LS monitoring relays are ideal for liquid level control monitoring and preventing the chattering of relay contacts that occurs with ripples. The relay is also suitable as a floatless switch and can be wired simply with ferrules.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 77,79

€ 77,79 Всеки (ex VAT)

Omron Level Monitoring Relay, SPDT, DIN Rail

€ 77,79

€ 77,79 Всеки (ex VAT)

Omron Level Monitoring Relay, SPDT, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 77,79
3+€ 74,65
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Monitoring Application

Level

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

K8AK-LS

Height

90mm

Operating Temperature Range

-20 → +60°C

Terminal Type

Screw

Special Features

IP20 Protection

Standards Met

CE, CSA, cURus

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Length

100mm

Dimensions

100 x 22.5 x 90mm

Детайли за продукта

Omron K8AK-LS Monitoring Relays

The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment. The K8AK-LS monitoring relays are ideal for liquid level control monitoring and preventing the chattering of relay contacts that occurs with ripples. The relay is also suitable as a floatless switch and can be wired simply with ferrules.

Може да се интересувате от