Omron K3MA-J LCD Digital Panel Multi-Function Meter for Current, Voltage

Номер на артикул на RS: 611-7722Марка: Omron№ по каталога на производителя: K3MA-J-A2 AC100-240
brand-logo

Технически документи

Спецификации

Brand

Omron

Properties Measured

Current, Voltage

Display Type

LCD

Number Of Digits

5

Depth

80mm

Digit Height

14.2 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Series

K3MA-J

Страна на произход

China

Детайли за продукта

K3MA-J Process Panel Meter

Multi-range DC voltage/current input
Scaling, front-panel forced-zero, zero-limit functions

Omron K3MA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron LED Process Meter, 101.2mm x 97mm
€ 233,55Всеки (ex VAT)
K3NX voltage input process meter,14.2mm
P.O.A.Всеки (ex VAT)

P.O.A.

Omron K3MA-J LCD Digital Panel Multi-Function Meter for Current, Voltage

P.O.A.

Omron K3MA-J LCD Digital Panel Multi-Function Meter for Current, Voltage

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron LED Process Meter, 101.2mm x 97mm
€ 233,55Всеки (ex VAT)
K3NX voltage input process meter,14.2mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Omron

Properties Measured

Current, Voltage

Display Type

LCD

Number Of Digits

5

Depth

80mm

Digit Height

14.2 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Series

K3MA-J

Страна на произход

China

Детайли за продукта

K3MA-J Process Panel Meter

Multi-range DC voltage/current input
Scaling, front-panel forced-zero, zero-limit functions

Omron K3MA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron LED Process Meter, 101.2mm x 97mm
€ 233,55Всеки (ex VAT)
K3NX voltage input process meter,14.2mm
P.O.A.Всеки (ex VAT)