Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Programming Kit

Номер на артикул на RS: 611-7687Марка: Omron№ по каталога на производителя: K33-L1A
brand-logo

Технически документи

Спецификации

Brand

Omron

Accessory Type

Programming Kit

Страна на произход

Japan

Детайли за продукта

Accessories for Omron K3HB Series

For use with the K3HB series panel meters. Options include sensor power supply, relay and linear outputs and auxiliary input cards with functions depending on the meter chosen. These allow you to tailor the meter to your application requirements.

Easy to plug in option cards
One card per slot
10Vdc power supply for weighing meter (K3HB-V)
Event inputs option – with up to 5 operations depends on model

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).

Информацията за складовите наличности временно не е налична.

€ 224,77

€ 224,77 Всеки (ex VAT)

Omron Programming Kit

€ 224,77

€ 224,77 Всеки (ex VAT)

Omron Programming Kit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 224,77
5 - 9€ 213,56
10+€ 204,53

Технически документи

Спецификации

Brand

Omron

Accessory Type

Programming Kit

Страна на произход

Japan

Детайли за продукта

Accessories for Omron K3HB Series

For use with the K3HB series panel meters. Options include sensor power supply, relay and linear outputs and auxiliary input cards with functions depending on the meter chosen. These allow you to tailor the meter to your application requirements.

Easy to plug in option cards
One card per slot
10Vdc power supply for weighing meter (K3HB-V)
Event inputs option – with up to 5 operations depends on model

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).