Технически документи
Спецификации
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
ac 5 A, dc 400mA
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Length
82mm
Width
33mm
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-5°C
Depth
34mm
Mechanical Life
10000000Operations
Страна на произход
Japan
Детайли за продукта
HL Series Miniature Limit Switch
A unique head structure provides a large OT for smooth operation
Easy-to-wire conduit opening design
Ideal for application in printing machines, forming machines, and light machines
€ 25,18
€ 25,18 Всеки (ex VAT)
1
€ 25,18
€ 25,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
ac 5 A, dc 400mA
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Length
82mm
Width
33mm
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-5°C
Depth
34mm
Mechanical Life
10000000Operations
Страна на произход
Japan
Детайли за продукта
HL Series Miniature Limit Switch
A unique head structure provides a large OT for smooth operation
Easy-to-wire conduit opening design
Ideal for application in printing machines, forming machines, and light machines