Omron H7HP Counter, 6 Digit LCD, 5kHz, 100 → 240 V ac

Номер на артикул на RS: 204-5077Марка: Omron№ по каталога на производителя: H7HP-A
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

Flush Mount

Digit Height

15 mm

Maximum Count Frequency

5kHz

Display Range

0 → 999999

Minimum Operating Temperature

-10°C

Series

H7HP

Weight

115g

Maximum Operating Temperature

+55°C

Measurement Range

0 → 999999

Страна на произход

China

Детайли за продукта

H7HP Hour Meter & Totaliser, IP66

Hour meter or totaliser (up/down count)
Large display
NPN/PNP selectable by DIP switch
External and manual resets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron H7GP Counter, 6 Digit, 100 → 240 V ac
P.O.A.Всеки (ex VAT)
Omron H7EC Counter, Totaliser, 8 Digit LCD, 1kHz
€ 84,27Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron H7HP Counter, 6 Digit LCD, 5kHz, 100 → 240 V ac

P.O.A.

Omron H7HP Counter, 6 Digit LCD, 5kHz, 100 → 240 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron H7GP Counter, 6 Digit, 100 → 240 V ac
P.O.A.Всеки (ex VAT)
Omron H7EC Counter, Totaliser, 8 Digit LCD, 1kHz
€ 84,27Всеки (ex VAT)

Технически документи

Спецификации

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

Flush Mount

Digit Height

15 mm

Maximum Count Frequency

5kHz

Display Range

0 → 999999

Minimum Operating Temperature

-10°C

Series

H7HP

Weight

115g

Maximum Operating Temperature

+55°C

Measurement Range

0 → 999999

Страна на произход

China

Детайли за продукта

H7HP Hour Meter & Totaliser, IP66

Hour meter or totaliser (up/down count)
Large display
NPN/PNP selectable by DIP switch
External and manual resets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron H7GP Counter, 6 Digit, 100 → 240 V ac
P.O.A.Всеки (ex VAT)
Omron H7EC Counter, Totaliser, 8 Digit LCD, 1kHz
€ 84,27Всеки (ex VAT)