Omron H7GP Counter, 6 Digit, 100 → 240 V ac

Номер на артикул на RS: 204-5049Марка: Omron№ по каталога на производителя: H7GP-T
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

8.5 mm

Display Range

0 → 99999.9

Maximum Operating Temperature

+55°C

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-10°C

Series

H7GP

Weight

75g

Детайли за продукта

Hour Meter - H7GP

NPN/PNP selectable by DIP switch
Time range selectable by DIP switch
Electrical or Manual reset
EEPROM memory

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron H7GP Counter, 6 Digit, 100 → 240 V ac

P.O.A.

Omron H7GP Counter, 6 Digit, 100 → 240 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

8.5 mm

Display Range

0 → 99999.9

Maximum Operating Temperature

+55°C

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-10°C

Series

H7GP

Weight

75g

Детайли за продукта

Hour Meter - H7GP

NPN/PNP selectable by DIP switch
Time range selectable by DIP switch
Electrical or Manual reset
EEPROM memory

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от