Omron H7GP Counter, 6 Digit, 5kHz, 12 → 24 V dc

Номер на артикул на RS: 204-5033Марка: Omron№ по каталога на производителя: H7GP-CDDistrelec Article No.: 30069321
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Brand

Omron

Supply Voltage

12 → 24 V dc

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8.5 mm

Backlighting

Yes

Maximum Count Frequency

5kHz

Display Range

0 → 999999

Measurement Range

0 → 999999

Minimum Operating Temperature

-10°C

Series

H7GP

Weight

75g

Maximum Operating Temperature

+55°C

Страна на произход

China

Детайли за продукта

H7GP Totalising Counter

External and manual resets (can be disabled)
Selectable NPN/PNP input by DIP switch
IP66G protection for panel surface

Omron Panel Mounting 24 x 48

All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron H7EC Counter, Totaliser, 8 Digit LCD, 1kHz
€ 84,27Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron H7GP Counter, 6 Digit, 5kHz, 12 → 24 V dc

P.O.A.

Omron H7GP Counter, 6 Digit, 5kHz, 12 → 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron H7EC Counter, Totaliser, 8 Digit LCD, 1kHz
€ 84,27Всеки (ex VAT)

Технически документи

Спецификации

Brand

Omron

Supply Voltage

12 → 24 V dc

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8.5 mm

Backlighting

Yes

Maximum Count Frequency

5kHz

Display Range

0 → 999999

Measurement Range

0 → 999999

Minimum Operating Temperature

-10°C

Series

H7GP

Weight

75g

Maximum Operating Temperature

+55°C

Страна на произход

China

Детайли за продукта

H7GP Totalising Counter

External and manual resets (can be disabled)
Selectable NPN/PNP input by DIP switch
IP66G protection for panel surface

Omron Panel Mounting 24 x 48

All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron H7EC Counter, Totaliser, 8 Digit LCD, 1kHz
€ 84,27Всеки (ex VAT)