Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron H7EC Counter, 8 Digit LCD, 20Hz, 24 → 240 V ac/dc

Номер на артикул на RS: 348-1890Марка: Omron№ по каталога на производителя: H7EC-NFV-BDistrelec Article No.: 30399682
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Brand

Omron

Supply Voltage

24 → 240 V ac/dc

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Voltage

Digit Height

8.6 mm

Backlighting

Yes

Maximum Count Frequency

20Hz

Display Range

0 → 99999999

Cutout Size

45 x 22.2 mm

Cutout Width

45mm

Depth

48.5mm

Maximum Operating Temperature

+55°C

Approvals

CE

Series

H7EC

Weight

60g

Minimum Operating Temperature

-10°C

Cutout Height

22.2mm

Детайли за продукта

H7E Series Tachometers/Counters (LCD)

Large totaliser display
Self powered by internal battery which can also be replaced
Key protected switch to prevent accidental reset switch operation
Dual operation mode
Short body of only 48.5mm
Finger touch protection

Omron Panel Mounting 24 x 48

All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 118,49

€ 118,49 Всеки (ex VAT)

Omron H7EC Counter, 8 Digit LCD, 20Hz, 24 → 240 V ac/dc

€ 118,49

€ 118,49 Всеки (ex VAT)

Omron H7EC Counter, 8 Digit LCD, 20Hz, 24 → 240 V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 118,49
5 - 9€ 113,76
10+€ 110,20
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Supply Voltage

24 → 240 V ac/dc

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Voltage

Digit Height

8.6 mm

Backlighting

Yes

Maximum Count Frequency

20Hz

Display Range

0 → 99999999

Cutout Size

45 x 22.2 mm

Cutout Width

45mm

Depth

48.5mm

Maximum Operating Temperature

+55°C

Approvals

CE

Series

H7EC

Weight

60g

Minimum Operating Temperature

-10°C

Cutout Height

22.2mm

Детайли за продукта

H7E Series Tachometers/Counters (LCD)

Large totaliser display
Self powered by internal battery which can also be replaced
Key protected switch to prevent accidental reset switch operation
Dual operation mode
Short body of only 48.5mm
Finger touch protection

Omron Panel Mounting 24 x 48

All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C

Може да се интересувате от