Omron H7CX Counter, 6 Digit, 5kHz, 24 V ac, 12 → 24 V dc

Номер на артикул на RS: 687-6147Марка: Omron№ по каталога на производителя: H7CX-A11SD1-N
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Brand

Omron

Supply Voltage

24 V ac, 12 → 24 V dc

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

11 Pin Socket

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Bi-Directional

Digit Height

10 mm

Maximum Count Frequency

5kHz

Display Range

-99999 → 999999

Measurement Range

-99999 → 999999

Minimum Operating Temperature

-25°C

Series

H7CX

Weight

130g

Maximum Operating Temperature

+85°C

Детайли за продукта

Ultra Compact Multifunction Counter / Tachometer - Series H7CX

H57CX series of ultra-compact preset multi function counters/tachometers provide complete functionality in a wide range of applications.Features and Benefits

Features and Benefits

• Three-colour display value red, green or orange (except H7CX-A11 models)
• Increased character height and display segments (10 mm)
• Simple operation using UP/DOWN keys for digits
• Twin counter-mode
• Reliable - setting upper limit restricts the set time and helps prevent incorrect settings
• Service Life Notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
• Input contact NPN or PNP

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron H7CX Counter, 6 Digit, 5kHz, 24 V ac, 12 → 24 V dc

P.O.A.

Omron H7CX Counter, 6 Digit, 5kHz, 24 V ac, 12 → 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Supply Voltage

24 V ac, 12 → 24 V dc

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

11 Pin Socket

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Bi-Directional

Digit Height

10 mm

Maximum Count Frequency

5kHz

Display Range

-99999 → 999999

Measurement Range

-99999 → 999999

Minimum Operating Temperature

-25°C

Series

H7CX

Weight

130g

Maximum Operating Temperature

+85°C

Детайли за продукта

Ultra Compact Multifunction Counter / Tachometer - Series H7CX

H57CX series of ultra-compact preset multi function counters/tachometers provide complete functionality in a wide range of applications.Features and Benefits

Features and Benefits

• Three-colour display value red, green or orange (except H7CX-A11 models)
• Increased character height and display segments (10 mm)
• Simple operation using UP/DOWN keys for digits
• Twin counter-mode
• Reliable - setting upper limit restricts the set time and helps prevent incorrect settings
• Service Life Notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
• Input contact NPN or PNP

Може да се интересувате от