Omron H7CX Counter, 6 Digit LCD, 10kHz, 100 → 240 V ac

Номер на артикул на RS: 827-6741Марка: Omron№ по каталога на производителя: H7CX-A-N AC100-240
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Brand

Omron

Supply Voltage

100 → 240 V ac

Count Mode

Seconds

Display Type

LCD

Function

Counter

Input Type

No Voltage, Voltage

Connection Type

Screw

Reset Method

Automatic, External, Manual

Number Of Digits

6

Mounting Type

Flush Mount

Output / Interface

SPDT Contact

Count Direction

Bi-Directional

Digit Height

10 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

-99999 → 999999

Series

H7CX

Weight

130g

Maximum Operating Temperature

+55°C

Measurement Range

-99999 → 999999

Minimum Operating Temperature

-10°C

Детайли за продукта

Ultra Compact Multifunction Counter / Tachometer - Series H7CX

H57CX series of ultra-compact preset multi function counters/tachometers provide complete functionality in a wide range of applications.Features and Benefits

Features and Benefits

• Three-colour display value red, green or orange (except H7CX-A11 models)
• Increased character height and display segments (10 mm)
• Simple operation using UP/DOWN keys for digits
• Twin counter-mode
• Reliable - setting upper limit restricts the set time and helps prevent incorrect settings
• Service Life Notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
• Input contact NPN or PNP

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron H7CX Counter, 6 Digit LCD, 10kHz, 100 → 240 V ac

P.O.A.

Omron H7CX Counter, 6 Digit LCD, 10kHz, 100 → 240 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Supply Voltage

100 → 240 V ac

Count Mode

Seconds

Display Type

LCD

Function

Counter

Input Type

No Voltage, Voltage

Connection Type

Screw

Reset Method

Automatic, External, Manual

Number Of Digits

6

Mounting Type

Flush Mount

Output / Interface

SPDT Contact

Count Direction

Bi-Directional

Digit Height

10 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

-99999 → 999999

Series

H7CX

Weight

130g

Maximum Operating Temperature

+55°C

Measurement Range

-99999 → 999999

Minimum Operating Temperature

-10°C

Детайли за продукта

Ultra Compact Multifunction Counter / Tachometer - Series H7CX

H57CX series of ultra-compact preset multi function counters/tachometers provide complete functionality in a wide range of applications.Features and Benefits

Features and Benefits

• Three-colour display value red, green or orange (except H7CX-A11 models)
• Increased character height and display segments (10 mm)
• Simple operation using UP/DOWN keys for digits
• Twin counter-mode
• Reliable - setting upper limit restricts the set time and helps prevent incorrect settings
• Service Life Notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
• Input contact NPN or PNP

Може да се интересувате от