Omron H7CC Counter, 6 Digit LCD, 50 → 60Hz, 24 V ac, 12 → 48 V dc

Технически документи
Спецификации
Brand
OmronSupply Voltage
24 V ac, 12 → 48 V dc
Count Mode
Counter
Display Type
LCD
Input Type
DC voltage, No-voltage
Function
Counter
Connection Type
Screw
Number Of Digits
6
Output / Interface
Relay, Transistor
Backlighting
Yes
Maximum Count Frequency
50 → 60Hz
Maximum Temperature
+55°C
Meter Type
Tachometer
Minimum Operating Temperature
-10°C
Depth
78mm
Maximum Operating Temperature
+55°C
Series
H7CC
Distrelec Product Id
30373753
Страна на произход
China
€ 355,90
€ 355,90 Всеки (ex VAT)
1
€ 355,90
€ 355,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronSupply Voltage
24 V ac, 12 → 48 V dc
Count Mode
Counter
Display Type
LCD
Input Type
DC voltage, No-voltage
Function
Counter
Connection Type
Screw
Number Of Digits
6
Output / Interface
Relay, Transistor
Backlighting
Yes
Maximum Count Frequency
50 → 60Hz
Maximum Temperature
+55°C
Meter Type
Tachometer
Minimum Operating Temperature
-10°C
Depth
78mm
Maximum Operating Temperature
+55°C
Series
H7CC
Distrelec Product Id
30373753
Страна на произход
China