Omron H5CX Series Panel Mount Timer Relay, 12 → 24V ac/dc, 1-Contact, 0.001 s → 9999h

Номер на артикул на RS: 687-6112Марка: Omron№ по каталога на производителя: H5CX-L8SD-N
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

Omron

Supply Voltage

12 → 24V ac/dc

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF Start 1, Flicker OFF Start 2, Flicker ON Start 1, Flicker ON Start 2

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Current

0.005A

Switch Configuration

SPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Length

48mm

Series

H5CX

Maximum Operating Temperature

+55°C

Depth

63.7mm

Страна на произход

Indonesia

Детайли за продукта

Ultra Compact Digital Timer - H5CX Series

H5CX Series of ultra-compact digital timers provide advanced functions and security settings to suit your timing needs.

Features and Benefits

• 12 mm character height
• Shorter body depth
• Three-colour display value, red, green or orange
• Up/Down keys for each digit
• Twin timer and variable ON/OFF duty modes
• Service life notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
• Setting upper limit prevents unwanted operation
• Isolated power supply and input circuits (Prevent unwanted circuit paths) on 100-240 V ac versions
• 0.0001 s to 9999 h, 10 ranges
• Input NPN, PNP and contact

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 213,66

€ 213,66 Всеки (ex VAT)

Omron H5CX Series Panel Mount Timer Relay, 12 → 24V ac/dc, 1-Contact, 0.001 s → 9999h

€ 213,66

€ 213,66 Всеки (ex VAT)

Omron H5CX Series Panel Mount Timer Relay, 12 → 24V ac/dc, 1-Contact, 0.001 s → 9999h
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 213,66
5 - 9€ 205,12
10+€ 198,68
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Supply Voltage

12 → 24V ac/dc

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF Start 1, Flicker OFF Start 2, Flicker ON Start 1, Flicker ON Start 2

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Current

0.005A

Switch Configuration

SPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Length

48mm

Series

H5CX

Maximum Operating Temperature

+55°C

Depth

63.7mm

Страна на произход

Indonesia

Детайли за продукта

Ultra Compact Digital Timer - H5CX Series

H5CX Series of ultra-compact digital timers provide advanced functions and security settings to suit your timing needs.

Features and Benefits

• 12 mm character height
• Shorter body depth
• Three-colour display value, red, green or orange
• Up/Down keys for each digit
• Twin timer and variable ON/OFF duty modes
• Service life notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
• Setting upper limit prevents unwanted operation
• Isolated power supply and input circuits (Prevent unwanted circuit paths) on 100-240 V ac versions
• 0.0001 s to 9999 h, 10 ranges
• Input NPN, PNP and contact

Може да се интересувате от