Технически документи
Спецификации
Brand
OmronSupply Voltage
100 → 240 V ac, 12 → 24 V dc, 24V ac
Time Range
0.001 s → 9999h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
240V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
48mm
Minimum Voltage
100V ac
Maximum Operating Temperature
+55°C
Depth
84mm
Length
48mm
Minimum Operating Temperature
-10°C
Contact Material
Silver Alloy
Детайли за продукта
Ultra Compact Digital Timer - H5CX Series
H5CX Series of ultra-compact digital timers provide advanced functions and security settings to suit your timing needs.
Features and Benefits
12 mm character height
Shorter body depth
Three-colour display value, red, green or orange
Up/Down keys for each digit
Twin timer and variable ON/OFF duty modes
Service life notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
Setting upper limit prevents unwanted operation
Isolated power supply and input circuits (Prevent unwanted circuit paths) on 100-240 V ac versions
0.0001 s to 9999 h, 10 ranges
Input NPN, PNP and contact
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronSupply Voltage
100 → 240 V ac, 12 → 24 V dc, 24V ac
Time Range
0.001 s → 9999h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
240V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
48mm
Minimum Voltage
100V ac
Maximum Operating Temperature
+55°C
Depth
84mm
Length
48mm
Minimum Operating Temperature
-10°C
Contact Material
Silver Alloy
Детайли за продукта
Ultra Compact Digital Timer - H5CX Series
H5CX Series of ultra-compact digital timers provide advanced functions and security settings to suit your timing needs.
Features and Benefits
12 mm character height
Shorter body depth
Three-colour display value, red, green or orange
Up/Down keys for each digit
Twin timer and variable ON/OFF duty modes
Service life notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
Setting upper limit prevents unwanted operation
Isolated power supply and input circuits (Prevent unwanted circuit paths) on 100-240 V ac versions
0.0001 s to 9999 h, 10 ranges
Input NPN, PNP and contact