Технически документи
Спецификации
Brand
OmronSupply Voltage
24V dc
Mounting Type
DIN Rail, Surface Mount
Mode of Operation
ON Delay
Time Range
0.2 → 5min
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Minutes
Maximum Current
5A
Maximum Voltage
250V ac
Switch Configuration
4PDT
Terminal Type
Plug In
Power Supply
External
Width
21.5mm
Maximum Operating Temperature
+50°C
Series
H3Y-4
Depth
63mm
Length
28mm
Minimum Operating Temperature
-10°C
Time Delay
0.1s
Детайли за продукта
Miniature - H3Y4
Function - 111
Pin compatible with MY power relay
Time settings adjustable with a screwdriver
All have 14 pins (rectangular format)
Approvals
UL, CSA
Standards
EN 50081-2, EN50082-2, VDE0435/P2021, VDE0110
€ 62,76
€ 62,76 Всеки (ex VAT)
1
€ 62,76
€ 62,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 62,76 |
5 - 9 | € 60,25 |
10+ | € 58,38 |
Технически документи
Спецификации
Brand
OmronSupply Voltage
24V dc
Mounting Type
DIN Rail, Surface Mount
Mode of Operation
ON Delay
Time Range
0.2 → 5min
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Minutes
Maximum Current
5A
Maximum Voltage
250V ac
Switch Configuration
4PDT
Terminal Type
Plug In
Power Supply
External
Width
21.5mm
Maximum Operating Temperature
+50°C
Series
H3Y-4
Depth
63mm
Length
28mm
Minimum Operating Temperature
-10°C
Time Delay
0.1s
Детайли за продукта
Miniature - H3Y4
Function - 111
Pin compatible with MY power relay
Time settings adjustable with a screwdriver
All have 14 pins (rectangular format)
Approvals
UL, CSA
Standards
EN 50081-2, EN50082-2, VDE0435/P2021, VDE0110