Технически документи
Спецификации
Brand
OmronSupply Voltage
100 → 120V ac
Mounting Type
DIN Rail, Surface Mount
Mode of Operation
ON Delay
Time Range
1 → 30s
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
120V ac
Terminal Type
Plug In
Switch Configuration
4PDT
Width
21.5mm
Minimum Voltage
100V ac
Power Supply
External
Series
H3Y-4
Depth
63mm
Maximum Operating Temperature
+50°C
Length
28mm
Minimum Operating Temperature
-10°C
Time Delay
0.1s
Детайли за продукта
Miniature - H3Y4
Function - 111
Pin compatible with MY power relay
Time settings adjustable with a screwdriver
All have 14 pins (rectangular format)
Approvals
UL, CSA
Standards
EN 50081-2, EN50082-2, VDE0435/P2021, VDE0110
€ 63,01
€ 63,01 Всеки (ex VAT)
1
€ 63,01
€ 63,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 63,01 |
5 - 9 | € 60,48 |
10+ | € 58,61 |
Технически документи
Спецификации
Brand
OmronSupply Voltage
100 → 120V ac
Mounting Type
DIN Rail, Surface Mount
Mode of Operation
ON Delay
Time Range
1 → 30s
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
120V ac
Terminal Type
Plug In
Switch Configuration
4PDT
Width
21.5mm
Minimum Voltage
100V ac
Power Supply
External
Series
H3Y-4
Depth
63mm
Maximum Operating Temperature
+50°C
Length
28mm
Minimum Operating Temperature
-10°C
Time Delay
0.1s
Детайли за продукта
Miniature - H3Y4
Function - 111
Pin compatible with MY power relay
Time settings adjustable with a screwdriver
All have 14 pins (rectangular format)
Approvals
UL, CSA
Standards
EN 50081-2, EN50082-2, VDE0435/P2021, VDE0110