Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron H3RN Series Plug In Timer Relay, 12V dc, 2-Contact, 0.1 min → 10h

Номер на артикул на RS: 236-1256Марка: Omron№ по каталога на производителя: H3RN-21 DC12
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

Omron

Supply Voltage

12V dc

Mounting Type

Plug In

Mode of Operation

Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay

Time Range

0.1 min → 10h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes

Maximum Current

3A

Maximum Voltage

250V ac

Switch Configuration

DPST

Terminal Type

Socket

Width

12.8mm

Power Supply

External

Maximum Operating Temperature

+55°C

Series

H3RN

Depth

53.4mm

Length

31.2mm

Time Delay

(dc) 0.1 s, (ac) 0.5s

Minimum Operating Temperature

-10°C

Детайли за продукта

Ultra-slim Multifunction Relay Timer - H3RN

• Functions - 143, 421, 611, 612 (for explanation of these functions refer to introductory pages in the 'Timers' section).
• Ultra slim 13 mm design, for G2R relay socket.
• Dimensions W46mm, D13mm, H29 mm.
• Creepage and Clearance 1.5 mm; 2.5 mm.
• Operating Accuracy +/- 1% FS max
• Switching Voltage 250 Vac.

Approvals

UL recognised component, CSA certified

Standards

EN61812-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 64,18

€ 64,18 Всеки (ex VAT)

Omron H3RN Series Plug In Timer Relay, 12V dc, 2-Contact, 0.1 min → 10h

€ 64,18

€ 64,18 Всеки (ex VAT)

Omron H3RN Series Plug In Timer Relay, 12V dc, 2-Contact, 0.1 min → 10h
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 64,18
5 - 9€ 61,62
10+€ 59,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Supply Voltage

12V dc

Mounting Type

Plug In

Mode of Operation

Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay

Time Range

0.1 min → 10h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes

Maximum Current

3A

Maximum Voltage

250V ac

Switch Configuration

DPST

Terminal Type

Socket

Width

12.8mm

Power Supply

External

Maximum Operating Temperature

+55°C

Series

H3RN

Depth

53.4mm

Length

31.2mm

Time Delay

(dc) 0.1 s, (ac) 0.5s

Minimum Operating Temperature

-10°C

Детайли за продукта

Ultra-slim Multifunction Relay Timer - H3RN

• Functions - 143, 421, 611, 612 (for explanation of these functions refer to introductory pages in the 'Timers' section).
• Ultra slim 13 mm design, for G2R relay socket.
• Dimensions W46mm, D13mm, H29 mm.
• Creepage and Clearance 1.5 mm; 2.5 mm.
• Operating Accuracy +/- 1% FS max
• Switching Voltage 250 Vac.

Approvals

UL recognised component, CSA certified

Standards

EN61812-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от