Технически документи
Спецификации
Brand
OmronSupply Voltage
24 → 230 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Mode of Operation
Flicker OFF Start, Flicker ON Start, Interval, OFF Delay, ON Delay, ON/OFF Delay, One Shot Output
Time Range
0.1 s → 120h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
5A
Maximum Voltage
30 V dc, 250V ac
Switch Configuration
SPDT
Terminal Type
Screw
Width
17.5mm
Minimum Voltage
24V ac/dc
Power Supply
External
Maximum Operating Temperature
+55°C
Series
EF7616.
Depth
73mm
Length
80mm
Time Delay
0.1s
Minimum Operating Temperature
-10°C
Страна на произход
Indonesia
€ 61,89
€ 61,89 Всеки (ex VAT)
1
€ 61,89
€ 61,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 61,89 |
5 - 9 | € 59,42 |
10+ | € 57,54 |
Технически документи
Спецификации
Brand
OmronSupply Voltage
24 → 230 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Mode of Operation
Flicker OFF Start, Flicker ON Start, Interval, OFF Delay, ON Delay, ON/OFF Delay, One Shot Output
Time Range
0.1 s → 120h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
5A
Maximum Voltage
30 V dc, 250V ac
Switch Configuration
SPDT
Terminal Type
Screw
Width
17.5mm
Minimum Voltage
24V ac/dc
Power Supply
External
Maximum Operating Temperature
+55°C
Series
EF7616.
Depth
73mm
Length
80mm
Time Delay
0.1s
Minimum Operating Temperature
-10°C
Страна на произход
Indonesia