Технически документи
Спецификации
Brand
OmronSupply Voltage
24 → 230 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Mode of Operation
Star Delta
Time Range
0.1 → 120s
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
30 V dc, 250V ac
Terminal Type
Screw
Switch Configuration
DPDT
Power Supply
External
Width
17.5mm
Minimum Voltage
24V
Length
80mm
Depth
73mm
Maximum Operating Temperature
+55°C
Series
H3DS
Minimum Operating Temperature
-10°C
Time Delay
0.1s
Детайли за продукта
H3DS GL
Function - 711
"Smart Dial" positive locking system prevents accidental or deliberate adjustment of the timer once set
User can select functions to be accessible or locked to the operator by using setting tool
Can also be surface mounted
CE, meets EN61812-1 and IEC 60664-1 for EMC and LVD
17.5mm wide
Approvals
UL, CSA
€ 65,65
€ 65,65 Всеки (ex VAT)
1
€ 65,65
€ 65,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 65,65 |
5 - 9 | € 63,01 |
10+ | € 61,02 |
Технически документи
Спецификации
Brand
OmronSupply Voltage
24 → 230 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Mode of Operation
Star Delta
Time Range
0.1 → 120s
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
30 V dc, 250V ac
Terminal Type
Screw
Switch Configuration
DPDT
Power Supply
External
Width
17.5mm
Minimum Voltage
24V
Length
80mm
Depth
73mm
Maximum Operating Temperature
+55°C
Series
H3DS
Minimum Operating Temperature
-10°C
Time Delay
0.1s
Детайли за продукта
H3DS GL
Function - 711
"Smart Dial" positive locking system prevents accidental or deliberate adjustment of the timer once set
User can select functions to be accessible or locked to the operator by using setting tool
Can also be surface mounted
CE, meets EN61812-1 and IEC 60664-1 for EMC and LVD
17.5mm wide
Approvals
UL, CSA