Omron H3CR Series DIN Rail Mount Timer Relay, 24 → 48V ac, 2-Contact, 0.05 s → 300 h, DPDT

Технически документи
Спецификации
Brand
OmronSupply Voltage
24 → 48V ac
Mounting Type
DIN Rail
Mode of Operation
Flicker ON Start
Time Range
0.05 s → 300 h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
48V ac/dc
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Minimum Voltage
12 V dc, 24V ac
Width
44.8mm
Depth
53mm
Length
48mm
Series
H3CR
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
€ 127,98
€ 127,98 Всеки (ex VAT)
1
€ 127,98
€ 127,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 127,98 |
25 - 49 | € 121,61 |
50+ | € 117,74 |
Технически документи
Спецификации
Brand
OmronSupply Voltage
24 → 48V ac
Mounting Type
DIN Rail
Mode of Operation
Flicker ON Start
Time Range
0.05 s → 300 h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
48V ac/dc
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Minimum Voltage
12 V dc, 24V ac
Width
44.8mm
Depth
53mm
Length
48mm
Series
H3CR
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C