Omron H3CR Series DIN Rail Mount Timer Relay, 100 → 125 V dc, 100 → 240V ac, 2-Contact, 0.05 s →

Технически документи
Спецификации
Brand
OmronSupply Voltage
100 → 125 V dc, 100 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay
Time Range
0.05 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
125 V dc, 240V ac
Switch Configuration
DPDT
Terminal Type
Crimp
Power Supply
Internal
Width
48mm
Minimum Voltage
100V ac/dc
Length
48mm
Series
H3CR
Maximum Operating Temperature
+55°C
Minimum Current
10mA
Depth
81.6mm
Minimum Operating Temperature
-10°C
Страна на произход
Indonesia
€ 86,47
€ 86,47 Всеки (ex VAT)
1
€ 86,47
€ 86,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronSupply Voltage
100 → 125 V dc, 100 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay
Time Range
0.05 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
125 V dc, 240V ac
Switch Configuration
DPDT
Terminal Type
Crimp
Power Supply
Internal
Width
48mm
Minimum Voltage
100V ac/dc
Length
48mm
Series
H3CR
Maximum Operating Temperature
+55°C
Minimum Current
10mA
Depth
81.6mm
Minimum Operating Temperature
-10°C
Страна на произход
Indonesia