Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 24 → 48V ac/dc, 2-Contact, 0.05 s → 300h, SPDT

Номер на артикул на RS: 328-386Марка: Omron№ по каталога на производителя: H3CR-A8E AC/DC24-48
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

Omron

Supply Voltage

24 → 48V ac/dc

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker ON Start, Interval, ON Delay, One Shot

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

125 V dc, 250V ac

Switch Configuration

SPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Series

H3CR

Depth

81.6mm

Length

48mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 24 → 48V ac/dc, 2-Contact, 0.05 s → 300h, SPDT

P.O.A.

Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 24 → 48V ac/dc, 2-Contact, 0.05 s → 300h, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Supply Voltage

24 → 48V ac/dc

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker ON Start, Interval, ON Delay, One Shot

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

125 V dc, 250V ac

Switch Configuration

SPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Series

H3CR

Depth

81.6mm

Length

48mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от