Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 100 → 125 V dc, 100 → 240V ac, 2-Contact, 0.05 s

Номер на артикул на RS: 113-8134Марка: Omron№ по каталога на производителя: H3CR-A AC100-240/DC100-125Distrelec Article No.: 30411353
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

Omron

Supply Voltage

100 → 125 V dc, 100 → 240V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, OFF Delay, ON Delay, ON/OFF Delay, One Shot Output

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

125 V dc, 250V ac

Terminal Type

11-Pin Connector

Switch Configuration

DPDT

Width

48mm

Minimum Voltage

100V

Power Supply

External

Series

H3CR

Depth

81.6mm

Maximum Operating Temperature

+55°C

Length

48mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 85,94

€ 85,94 Всеки (ex VAT)

Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 100 → 125 V dc, 100 → 240V ac, 2-Contact, 0.05 s

€ 85,94

€ 85,94 Всеки (ex VAT)

Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 100 → 125 V dc, 100 → 240V ac, 2-Contact, 0.05 s
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 85,94
5 - 9€ 82,49
10+€ 79,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Supply Voltage

100 → 125 V dc, 100 → 240V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, OFF Delay, ON Delay, ON/OFF Delay, One Shot Output

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

125 V dc, 250V ac

Terminal Type

11-Pin Connector

Switch Configuration

DPDT

Width

48mm

Minimum Voltage

100V

Power Supply

External

Series

H3CR

Depth

81.6mm

Maximum Operating Temperature

+55°C

Length

48mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more